
* Images are for reference only
ISC1008ER5R6M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ISC1008ER5R6M
- JLCPCB Part #
- C2050511
- Package
- SMD,3.6x3.6mm
- Description
- 150MHz 38@1MHz 400mΩ 450mA 5.6uH ±20% SMD,3.6x3.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3362
1000+
$0.1302
3750+
$0.1255
7500+
$0.1233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?