This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMC2220ER181K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IMC2220ER181K
JLCPCB Part #
C1333690
Package
SMD,5x5.6mm
Description
120mA 180uH 20@0.796MHz 5.5MHz 7.5Ω ±10% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4814
200+ $0.1863
500+ $0.1797
1000+ $0.1765
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons