
* Images are for reference only
IMC2220ER681K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMC2220ER681K
- JLCPCB Part #
- C2050025
- Package
- SMD,5x5.6mm
- Description
- 100mA 10Ω 2.2MHz 20@796kHz 680uH ±10% SMD,5x5.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2899
200+
$0.1122
500+
$0.1083
1000+
$0.1064
Related Products
Welcome back, may I help you?