
* Images are for reference only
IHTH1500MZEBR47M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHTH1500MZEBR47M5A
- JLCPCB Part #
- C3350185
- Package
- Plugin,D=38.1mm
- Description
- 0.2mΩ 134.8A 156.2A 470nH ±20% 插件,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9034
200+
$4.6068
500+
$4.4457
1000+
$4.3651
Welcome back, may I help you?