
* Images are for reference only
1140-103K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-103K-RC
- JLCPCB Part #
- C6361666
- Package
- Plugin,D=38.1mm
- Description
- 10mH 1A 2.1A 2.76Ω ±10% Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1582
210+
$5.2504
490+
$5.0749
980+
$4.9879
Welcome back, may I help you?