
* Images are for reference only
IHSM3825PJ1R5K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM3825PJ1R5K
- JLCPCB Part #
- C17510588
- Package
- SMD,11.2x6.4mm
- Description
- 1.5uH 17mΩ 3.66A 4.63A ±15% SMD,11.2x6.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4234
200+
$3.3617
500+
$3.2493
1000+
$3.1931
Welcome back, may I help you?