This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHSM3825PJ3R3K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHSM3825PJ3R3K
JLCPCB Part #
C17655441
Package
SMD,11.2x6.4mm
Description
2.13A 2.94A 3.3uH 45mΩ ±15% SMD,11.2x6.4mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4241
200+ $3.3619
500+ $3.2496
1000+ $3.1934
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons