
* Images are for reference only
IHSM3825ER100L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM3825ER100L
- JLCPCB Part #
- C17479458
- Package
- SMD,11.2x6.4mm
- Description
- 1.36A 1.74A 10uH 126mΩ ±15% SMD,11.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7544
200+
$2.6957
750+
$2.6058
1500+
$2.5608
Related Products
Welcome back, may I help you?