
* Images are for reference only
IHSM3825EB1R2L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHSM3825EB1R2L
- JLCPCB Part #
- C17415718
- Package
- SMD,11.2x6.4mm
- Description
- 1.2uH 16mΩ 4.11A 4.93A ±15% SMD,11.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4465
200+
$3.3700
500+
$3.2576
1000+
$3.2030
Welcome back, may I help you?