
* Images are for reference only
BFC242011503
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242011503
- JLCPCB Part #
- C6471216
- Package
- Plugin,P=10mm
- Description
- -55℃~+85℃ 15nF 160V、630V ±2% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6496
200+
$1.8557
750+
$1.7947
1500+
$1.7641
Welcome back, may I help you?