
* Images are for reference only
2N6233
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2N6233
- JLCPCB Part #
- C6404404
- Package
- TO-66
- Description
- -65℃~+200℃@(Tj) 10@3A,5V 1mA 2.5V 225V 50W 5A NPN TO-66 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
200+
$1.1190
500+
$1.0821
1000+
$1.0644
Welcome back, may I help you?