
* Images are for reference only
IHLP3232CZERR33M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232CZERR33M11
- JLCPCB Part #
- C6968564
- Package
- SMD,8.6x8.2mm
- Description
- 18A 2.38mΩ 330nH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8366
200+
$0.7337
500+
$0.7096
1000+
$0.6968
Welcome back, may I help you?