
* Images are for reference only
IHLP3232DZERR33M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232DZERR33M11
- JLCPCB Part #
- C5656944
- Package
- SMD,8.6x8.2mm
- Description
- 16A 2.15mΩ 330nH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0296
200+
$0.8102
500+
$0.7829
1000+
$0.7700
Related Products
Welcome back, may I help you?