
* Images are for reference only
IHLP3232CZERR47M11
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232CZERR47M11
- JLCPCB Part #
- C5740825
- Package
- SMD,8.6x8.2mm
- Description
- 18A 2.72mΩ 470nH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8020
200+
$0.7196
500+
$0.6955
1000+
$0.6826
Related Products
Welcome back, may I help you?