This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLM2525CZER100M07

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLM2525CZER100M07
JLCPCB Part #
C1334849
Package
SMD,6.9x6.5mm
Description
10uH 3A 7A 97.71mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8473
200+ $0.3286
500+ $0.3174
1000+ $0.3109
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons