
* Images are for reference only
IHLP2525CZER100M07
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER100M07
- JLCPCB Part #
- C3224739
- Package
- SMD,6.9x6.5mm
- Description
- 10uH 3A 7A 97.71mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8144
10+
$1.5428
30+
$1.3724
100+
$1.1989
500+
$1.1201
1000+
$1.0864
Related Products