
* Images are for reference only
IHD1RR332L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD1RR332L
- JLCPCB Part #
- C17456070
- Package
- Plugin,D6.8xL17.8mm
- Description
- 130mA 200mA 3.3mH 6.56Ω ±15% 插件,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2033
200+
$2.8752
500+
$2.7786
800+
$2.7319
Welcome back, may I help you?