
* Images are for reference only
IHB3BV4R7M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB3BV4R7M
- JLCPCB Part #
- C6061653
- Package
- Plugin,D=27.9mm
- Description
- 20.3A 3mΩ 4.7uH ±20% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4075
200+
$9.3408
500+
$9.0282
1000+
$8.8735
Welcome back, may I help you?