
MAL250116332E3
- Manufacturer
- MFR.Part #
- MAL250116332E3
- JLCPCB Part #
- C6293688
- Package
- Bolt,D65xL105.8mm
- Description
- -40℃~+85℃ 105.8mm 11.1A@100Hz 28.5mm 3300uF 400V 59mΩ@100Hz 65mm ±20% Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt,D65xL105.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Pin Spacing | 28.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105.8mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 11.1A@100Hz | |
| Diameter | 65mm |

* Images are for reference only
MAL250116332E3
Extended- Manufacturer
- MFR.Part #
- MAL250116332E3
- JLCPCB Part #
- C6293688
- Package
- Bolt,D65xL105.8mm
- Description
- -40℃~+85℃ 105.8mm 11.1A@100Hz 28.5mm 3300uF 400V 59mΩ@100Hz 65mm ±20% Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAL250116332E3
Extended- Manufacturer
- MFR.Part #
- MAL250116332E3
- JLCPCB Part #
- C6293688
- Package
- Bolt,D65xL105.8mm
- Description
- -40℃~+85℃ 105.8mm 11.1A@100Hz 28.5mm 3300uF 400V 59mΩ@100Hz 65mm ±20% Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAL250116332E3 Specifications
MAL250116332E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Vishay Intertech | |
| Package | Bolt,D65xL105.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 59mΩ@100Hz | |
| Pin Spacing | 28.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105.8mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 11.1A@100Hz | |
| Diameter | 65mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAL250116332E3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAL250116332E3 Documents
MAL250116332E3 datasheets or manufacturer documentation.
Datasheet: MAL250116332E3 Datasheet (PDF)
MAL250116332E3 Schematic Symbol & PCB Footprint
The MAL250116332E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.