
* Images are for reference only
IHA303BA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHA303BA
- JLCPCB Part #
- C1335712
- Package
- Plugin,D14xL20.3mm
- Description
- 27uH 4.8A 40mΩ Color Band Inductor ±10% 插件,D14xL20.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0114
200+
$1.1651
500+
$1.1251
1000+
$1.1042
Welcome back, may I help you?