
* Images are for reference only
IHA305BA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHA305BA
- JLCPCB Part #
- C1331733
- Package
- Plugin,D14xL29.8mm
- Description
- 100uH 4.2A 70mΩ Color Band Inductor ±10% 插件,D14xL29.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5723
200+
$0.9962
500+
$0.9608
1000+
$0.9431
Related Products
Welcome back, may I help you?