
* Images are for reference only
PTCCL11H251HTE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTCCL11H251HTE
- JLCPCB Part #
- C3760738
- Package
- Plugin,P=5mm
- Description
- 0℃~+70℃ 12Ω 250mA 265V 375mA 5mm 插件,P=5mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7264
10+
$3.1982
30+
$2.8851
100+
$2.5672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?