This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IGBRC5000CJJNCT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IGBRC5000CJJNCT5
JLCPCB Part #
C1356528
Package
0606
Description
-55℃~+125℃ 4W 5Ω 75V Thin Film Resistor ±5% ±500ppm/℃ 0606 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2131
200+ $2.0182
500+ $1.9475
1000+ $1.9122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons