
* Images are for reference only
IGBRC1500BJJPCT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRC1500BJJPCT5
- JLCPCB Part #
- C2084540
- Package
- 0606
- Description
- -55℃~+125℃ 15Ω 4W 75V Thin Film Resistor ±5% ±500ppm/℃ 0606 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0328
200+
$0.7877
500+
$0.7587
1000+
$0.7458
Welcome back, may I help you?