
* Images are for reference only
IGBRC3000CJJNCT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRC3000CJJNCT5
- JLCPCB Part #
- C2084486
- Package
- 0606
- Description
- -55℃~+125℃ 3Ω 4W 75V Thin Film Resistor ±5% ±500ppm/℃ 0606 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.7415
10+
$6.5729
30+
$6.4605
100+
$6.3466
Welcome back, may I help you?