This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IGBRC1500BJJNCT5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IGBRC1500BJJNCT5
JLCPCB Part #
C2084439
Package
0606
Description
-55℃~+125℃ 15Ω 4W 75V Thin Film Resistor ±5% ±500ppm/℃ 0606 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0262
200+ $0.7851
500+ $0.7562
1000+ $0.7434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons