This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDC7328ER330M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDC7328ER330M
JLCPCB Part #
C5656653
Package
SMD,18.5x15.2mm
Description
33uH 3A 5.5A 66mΩ ±20% SMD,18.5x15.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9520
250+ $0.7789
500+ $0.7533
1000+ $0.7405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons