
* Images are for reference only
GLL4735A-E3/96
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GLL4735A-E3/96
- JLCPCB Part #
- C3740561
- Package
- DO-213AB
- Description
- 1 Independent 1W 2Ω 50uA@3V 6.2V 700Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3618
200+
$0.1400
500+
$0.1351
1500+
$0.1327
Welcome back, may I help you?