
* Images are for reference only
SQJA80EP-T1_BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SQJA80EP-T1_BE3
- JLCPCB Part #
- C7364393
- Package
- PowerPAKSO-8
- Description
- -55℃~+175℃ 1 N-channel 100pF 2.5V 3.8nF 60A 68W 75nC@10V 80V PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5379
500+
$0.5186
1000+
$0.5106
Related Products
Welcome back, may I help you?