
* Images are for reference only
FS-010CBE500R0JE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FS-010CBE500R0JE
- JLCPCB Part #
- C3415825
- Package
- Plugin,D7.9xL44.4mm
- Description
- -55℃~+350℃ 10W 500Ω Wirewound Resistor ±260ppm/℃ ±5% 插件,D7.9xL44.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2356
200+
$2.0262
500+
$1.9555
1000+
$1.9202
Welcome back, may I help you?