
* Images are for reference only
F1778315K3D0W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778315K3D0W0
- JLCPCB Part #
- C3295732
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 15nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4202
200+
$0.1627
500+
$0.1569
1500+
$0.1542
Welcome back, may I help you?