
* Images are for reference only
ECK-DNA332ME
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-DNA332ME
- JLCPCB Part #
- C19588418
- Package
- Plugin,P=10mm
- Description
- -25℃~+85℃ 3.3nF Y1、X1 ±20% Plugin,P=10mm Safety Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8792
200+
$0.3511
400+
$0.3398
1000+
$0.3334
Related Products