
* Images are for reference only
MAL205358151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205358151E3
- JLCPCB Part #
- C1609564
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 150uF 1Ω@100Hz 20mm 30mm 385V 45mm 900mA@100Hz ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0628
200+
$3.1211
500+
$3.0103
1000+
$2.9574
Related Products
Welcome back, may I help you?