This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DZ23C2V7-G3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
DZ23C2V7-G3-18
JLCPCB Part #
C5681073
Package
SOT-23-3
Description
1 Pair Common Cathode 2.57V~2.84V 2.7V 20uA@1V 300mW 500Ω 83Ω ±5% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0988
200+ $0.0394
500+ $0.0381
1000+ $0.0375
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons