
* Images are for reference only
TNPW020150R0DEED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW020150R0DEED
- JLCPCB Part #
- C1518103
- Package
- 0201
- Description
- -55℃~+155℃ 25V 50Ω 75mW Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 35
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2565
50+
$0.2024
150+
$0.1794
500+
$0.1504
2500+
$0.1377
5000+
$0.1300