
* Images are for reference only
DG444DY-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG444DY-T1-E3
- JLCPCB Part #
- C2673107
- Package
- SOIC-16
- Description
- -20V~-5V、5V~36V、5V~20V -40℃~+85℃ 120ns 140ns 16pF 4 4:1 50Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 588
In-stock Item Pricing
Qty Unit Price
1+
$4.2305
10+
$3.7633
30+
$3.4856
100+
$3.2046
500+
$3.0746
1000+
$3.0168
Related Products
Welcome back, may I help you?