
* Images are for reference only
MAL213650332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213650332E3
- JLCPCB Part #
- C1603622
- Package
- Plugin,D18xL37.5mm
- Description
- -55℃~+105℃ 1.734A@100Hz 10000hrs@105℃ 18mm 3300uF 35V 37.5mm 7.5mm ±20% 插件,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1091
200+
$1.2036
500+
$1.1619
1000+
$1.1411
Welcome back, may I help you?