
* Images are for reference only
CW01022K50JE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW01022K50JE12
- JLCPCB Part #
- C3432748
- Package
- Plugin,D9.5xL45.2mm
- Description
- -65℃~+350℃ 13W 22.5kΩ Wirewound Resistor ±30ppm/℃ ±5% 插件,D9.5xL45.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7834
200+
$0.6909
500+
$0.6668
1000+
$0.6539
Welcome back, may I help you?