This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPR20680R0JE6630

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPR20680R0JE6630
JLCPCB Part #
C1408808
Package
Plugin
Description
-65℃~+225℃ 20W 680Ω Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8027
200+ $0.3115
500+ $0.3003
1000+ $0.2954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons