
* Images are for reference only
CPW0568R00FE31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW0568R00FE31
- JLCPCB Part #
- C1433494
- Package
- Plugin
- Description
- -65℃~+275℃ 5W 68Ω Wirewound Resistor ±1% ±30ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8656
200+
$0.7225
500+
$0.6968
1000+
$0.6840
Welcome back, may I help you?