
* Images are for reference only
CPR051K000KB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR051K000KB14
- JLCPCB Part #
- C19604444
- Package
- -
- Description
- -65℃~+225℃ 1kΩ 5W Metal Oxide Film Resistor ±10% ±400ppm/℃ - Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3547
200+
$6.9249
500+
$6.6942
1000+
$6.5804
Welcome back, may I help you?