
* Images are for reference only
MAL215299707E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215299707E3
- JLCPCB Part #
- C3829046
- Package
- SMD,D18xL22mm
- Description
- -40℃~+105℃ 18mm 22mm 33uF 400mA@30kHz 450V 6000hrs@105℃ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3675
200+
$1.3030
500+
$1.2580
1000+
$1.2355
Welcome back, may I help you?