
* Images are for reference only
TLHY4205-MS12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHY4205-MS12
- JLCPCB Part #
- C7124286
- Package
- Plugin,D=3.2mm
- Description
- 2.4V 20mA 20mcd 44° 585nm 588nm Yellow 插件,D=3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2774
1000+
$0.1107
2500+
$0.1070
5000+
$0.1052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?