
* Images are for reference only
CPR03160R0JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR03160R0JE14
- JLCPCB Part #
- C1481633
- Package
- Plugin
- Description
- -65℃~+225℃ 160Ω 3W Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3247
200+
$2.8341
500+
$2.7361
1000+
$2.6863
Welcome back, may I help you?