This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPL15R0900JE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPL15R0900JE31
JLCPCB Part #
C1431225
Package
Plugin,D12.7xL47.6mm
Description
-65℃~+275℃ 15W 90MΩ ±300ppm/℃ ±5% 插件,D12.7xL47.6mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6940
200+ $0.6555
500+ $0.6331
1000+ $0.6219

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons