
* Images are for reference only
CPL15R0900JB31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPL15R0900JB31
- JLCPCB Part #
- C1433963
- Package
- Plugin,D12.7xL47.6mm
- Description
- -65℃~+275℃ 15W 90MΩ ±300ppm/℃ ±5% 插件,D12.7xL47.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0358
200+
$0.7883
500+
$0.7611
1000+
$0.7466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?