
* Images are for reference only
CPF110R000BHE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPF110R000BHE14
- JLCPCB Part #
- C27453733
- Package
- Plugin
- Description
- -65℃~+230℃ 10Ω 1W 250V Metal Film Resistor ±0.1% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.1120
10+
$2.6368
30+
$2.3549
100+
$2.0698
500+
$1.9378
1000+
$1.8782
Related Products
Welcome back, may I help you?