
* Images are for reference only
WSL3637R0100FEB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL3637R0100FEB
- JLCPCB Part #
- C3996652
- Package
- SMD-4P,9.4x9.1mm
- Description
- -65℃~+170℃ 10mΩ 3W ±1% ±50ppm/℃ SMD-4P,9.4x9.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0230
10+
$2.5879
30+
$2.3150
100+
$2.0373
500+
$1.9104
1000+
$1.8559
Welcome back, may I help you?