This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP002215R00KB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP002215R00KB14
JLCPCB Part #
C3532733
Package
Plugin
Description
-65℃~+275℃ 15Ω 22W Wirewound Resistor ±10% ±300ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2505
200+ $5.9025
500+ $5.6957
1000+ $5.5932

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons