
* Images are for reference only
CP00071K600KE663
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CP00071K600KE663
- JLCPCB Part #
- C1403072
- Package
- Plugin
- Description
- 1.6kΩ 7W Metal Oxide Film Resistor ±10% ±400ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2837
250+
$0.1097
500+
$0.1060
1000+
$0.1041
Welcome back, may I help you?